Part Details for MCSAA1-120P0B2-18.0 by Malco Microdot Uk Ltd
Overview of MCSAA1-120P0B2-18.0 by Malco Microdot Uk Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCSAA1-120P0B2-18.0
MCSAA1-120P0B2-18.0 CAD Models
MCSAA1-120P0B2-18.0 Part Data Attributes
|
MCSAA1-120P0B2-18.0
Malco Microdot Uk Ltd
Buy Now
Datasheet
|
Compare Parts:
MCSAA1-120P0B2-18.0
Malco Microdot Uk Ltd
Rectangular Connector, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MALCO MICRODOT UK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |