-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 2W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R6366
|
Newark | Current Sense Resistor, 0.01 Ohm, 2W, 1%, Resistance:0.01Ohm, Product Range:Mcs Series, Resistor Case/Package:1225 [3264 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:6.4Mm Rohs Compliant: Yes |Ohmite MCS3264R010FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$0.3490 / $0.7800 | Buy Now |
DISTI #
28X3112
|
Newark | Current Sense Resistor, 0.01 Ohm, 2W, 1%, Full Reel, Resistance:0.01Ohm, Product Range:Mcs Series, Resistor Case/Package:1225 [3264 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy Rohs Compliant: Yes |Ohmite MCS3264R010FER RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.3120 | Buy Now |
DISTI #
45Y5940
|
Newark | Smd Current Sense Resistors, Mcs Series, 0.01 Ohm, 2 W, - 1%, 1225 [3264 Metric] Rohs Compliant: Yes |Ohmite MCS3264R010FER RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2550 | Buy Now |
DISTI #
MCS3264R010FERCT-ND
|
DigiKey | RES 0.01 OHM 1% 2W 2512 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15985 In Stock |
|
$0.1583 / $0.8900 | Buy Now |
DISTI #
588-MCS3264R010FER
|
Mouser Electronics | Current Sense Resistors - SMD 2W 0.01 ohm 1% RoHS: Compliant | 0 |
|
$0.1950 / $0.7500 | Order Now |
DISTI #
70024323
|
RS | Resistor, Metal Element, Res 0.01 Ohms, Pwr-Rtg 2 W, Tol 1%, SMT, Curr-Sense | Ohmite MCS3264R010FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.3880 / $0.4550 | Buy Now |
|
Onlinecomponents.com | Res Metal Alloy 2512 0.01 Ohm 1% 2W ±50ppm/°C Pad SMD T/R RoHS: Compliant |
4693 In Stock |
|
$0.1586 / $0.2453 | Buy Now |
DISTI #
36737803
|
Verical | Res Metal Alloy 2512 0.01 Ohm 1% 2W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 201 Package Multiple: 1 | Americas - 5738 |
|
$0.2500 | Buy Now |
DISTI #
53361784
|
Verical | Res Metal Alloy 2512 0.01 Ohm 1% 2W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1133 | Americas - 4000 |
|
$0.2565 / $0.3189 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL ALLOY, 2 W, 1 %, 50 ppm, 0.01 ohm, SURFACE MOUNT, 1225 | 3733 |
|
$0.1529 / $0.3669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS3264R010FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MCS3264R010FER
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 2W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1414 V |
This table gives cross-reference parts and alternative options found for MCS3264R010FER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS3264R010FER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCS3264R010FE | Fixed Resistor, | Ohmite Mfg Co | MCS3264R010FER vs MCS3264R010FE |