MCS0630-R82MN2
Prosperity Dielectrics Co Ltd
Description: 1 ELEMENT, 0.82uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2926

Overview of MCS0630-R82MN2 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCS0630-R82MN2 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCS0630-R82MN2 by Prosperity Dielectrics Co Ltd

MCS0630-R82MN2
Prosperity Dielectrics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Package Description
CHIP, 2926
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.008 Ω
Inductance-Nom (L)
0.82 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current-Max
13 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. MCS0630-R82MN2
    Prosperity Dielectrics Co Ltd
    1 ELEMENT, 0.82uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2926
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCS0630-R82MN2 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCS0630-R82MN2 by Prosperity Dielectrics Co Ltd

  • Please alert me when MCS0630-R82MN2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCS0630-R82MN2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCS0630-R82MN2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCS0630-R82MN2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCS0630-R82MN2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCS0630-R82MN2 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: