There are no models available for this part yet.
Overview of MCS0402MD1332BE100 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for MCS0402MD1332BE100 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ9264
|
Newark | Mcs 0402-25 0.1% At E1 13K3 |Vishay MCS0402MD1332BE100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.1100 | Buy Now | |
DISTI #
MCS0402MD1332BE100
|
Avnet Americas | MCS 0402-25 0.1% AT E1 13K3 - Tape and Reel (Alt: MCS0402MD1332BE100) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1854 / $0.2052 | Buy Now | |
DISTI #
594-MCS0402MD1332BE1
|
Mouser Electronics | Thin Film Resistors - SMD MCS 0402-25 0.1% AT E1 13K3 | 0 |
|
$0.1900 / $0.6500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1900 | Buy Now |
CAD Models for MCS0402MD1332BE100 by Vishay Intertechnologies
Part Data Attributes for MCS0402MD1332BE100 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 50, STANDARD: CECC40401-801
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
13300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for MCS0402MD1332BE100
This table gives cross-reference parts and alternative options found for MCS0402MD1332BE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS0402MD1332BE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCS0402MD1332BE1 | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 13300 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCS0402MD1332BE100 vs MCS0402MD1332BE1 |
MCS04020D1332BE100 | Fixed Resistor, Thin Film, 0.063W, 13300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCS0402MD1332BE100 vs MCS04020D1332BE100 |
9T04021A1332BAPF7 | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | MCS0402MD1332BE100 vs 9T04021A1332BAPF7 |
239060741333L | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCS0402MD1332BE100 vs 239060741333L |
9T04021A1332BAPF3 | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | MCS0402MD1332BE100 vs 9T04021A1332BAPF3 |
239060731333 | Res,SMT,Thin Film,13.3K Ohms,50WV,.05% +/-Tol,25ppm TC,0402 Case | YAGEO Corporation | MCS0402MD1332BE100 vs 239060731333 |
MCS04020D1332BE100 | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 13300 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCS0402MD1332BE100 vs MCS04020D1332BE100 |