Datasheets
MCS04020D1051BE100 by:

Fixed Resistor, Thin Film, 0.063W, 1050ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Part Details for MCS04020D1051BE100 by Vishay Intertechnologies

Overview of MCS04020D1051BE100 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCS04020D1051BE100

Part # Distributor Description Stock Price Buy
DISTI # 64P4356
Newark Mcs 0402-25 0.1% E1 1K05 |Vishay MCS04020D1051BE100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2400
  • 5,000 $0.2340
  • 10,000 $0.2170
  • 20,000 $0.2020
  • 30,000 $0.1880
  • 50,000 $0.1800
$0.1800 / $0.2400 Buy Now
DISTI # MCS04020D1051BE100
Avnet Americas MCS 0402-25 0.1% E1 1K05 - Tape and Reel (Alt: MCS04020D1051BE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.1350
  • 2,000 $0.1325
  • 4,000 $0.1310
  • 6,000 $0.1290
  • 8,000 $0.1270
  • 10,000 $0.1250
  • 100,000 $0.1220
$0.1220 / $0.1350 Buy Now
DISTI # 594-MCS04020D1051BE1
Mouser Electronics Thin Film Resistors - SMD MCS 0402-25 0.1% E1 1K05 RoHS: Compliant 0
  • 1 $0.5900
  • 10 $0.4180
  • 50 $0.3200
  • 100 $0.2840
  • 500 $0.2110
  • 1,000 $0.1840
  • 5,000 $0.1830
  • 10,000 $0.1800
$0.1800 / $0.5900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 1,000 $0.1700
$0.1700 Buy Now

Part Details for MCS04020D1051BE100

MCS04020D1051BE100 CAD Models

MCS04020D1051BE100 Part Data Attributes

MCS04020D1051BE100 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MCS04020D1051BE100 Vishay Intertechnologies Fixed Resistor, Thin Film, 0.063W, 1050ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 50V
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.32 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard CECC40401-801
Resistance 1050 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for MCS04020D1051BE100

This table gives cross-reference parts and alternative options found for MCS04020D1051BE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS04020D1051BE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9T04021A1051BAPF4 Fixed Resistor, Thin Film, 0.0625W, 1050ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation MCS04020D1051BE100 vs 9T04021A1051BAPF4
239062741052L Fixed Resistor, Thin Film, 0.0625W, 1050ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation MCS04020D1051BE100 vs 239062741052L
239060731052 Fixed Resistor, Thin Film, 0.0625W, 1050ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0402, YAGEO Corporation MCS04020D1051BE100 vs 239060731052
MCS04020D1051BE100 RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 1050 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Vishay Beyschlag MCS04020D1051BE100 vs MCS04020D1051BE100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCS04020D1051BE100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCS04020D1051BE100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MCS04020D1051BE100 would you like to use for your alert(s)?
  • Please alert me when MCS04020D1051BE100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCS04020D1051BE100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCS04020D1051BE100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCS04020D1051BE100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCS04020D1051BE100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCS04020D1051BE100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: