Datasheets
MCS04020C7320FE000 by:

RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 732 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Part Details for MCS04020C7320FE000 by Vishay Beyschlag

Overview of MCS04020C7320FE000 by Vishay Beyschlag

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCS04020C7320FE000

Part # Distributor Description Stock Price Buy
DISTI # 231227517321-ND
DigiKey RES 732 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0158
$0.0158 Buy Now

Part Details for MCS04020C7320FE000

MCS04020C7320FE000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCS04020C7320FE000 Part Data Attributes

MCS04020C7320FE000 Vishay Beyschlag
Buy Now Datasheet
Compare Parts:
MCS04020C7320FE000 Vishay Beyschlag RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 732 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR;RATED AC VOLTAGE:50V
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.32 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard CECC40401-801
Resistance 732 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for MCS04020C7320FE000

This table gives cross-reference parts and alternative options found for MCS04020C7320FE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS04020C7320FE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCS04020C7320FE000 Fixed Resistor, Thin Film, 0.063W, 732ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies MCS04020C7320FE000 vs MCS04020C7320FE000
9T04021A7320FBPF4 Fixed Resistor, Thin Film, 0.0625W, 732ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation MCS04020C7320FE000 vs 9T04021A7320FBPF4
9T04021A7320FBPF3 Fixed Resistor, Thin Film, 0.063W, 732ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation MCS04020C7320FE000 vs 9T04021A7320FBPF3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCS04020C7320FE000 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCS04020C7320FE000 by Vishay Beyschlag

Select Manufacturer
Which Manufacturer of MCS04020C7320FE000 would you like to use for your alert(s)?
  • Please alert me when MCS04020C7320FE000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCS04020C7320FE000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCS04020C7320FE000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCS04020C7320FE000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCS04020C7320FE000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCS04020C7320FE000 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: