Part Details for MCS04020C1470FE000 by Vishay Beyschlag
Overview of MCS04020C1470FE000 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS04020C1470FE000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
231227511471-ND
|
DigiKey | RES 147 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0158 | Buy Now |
Part Details for MCS04020C1470FE000
MCS04020C1470FE000 CAD Models
MCS04020C1470FE000 Part Data Attributes
|
MCS04020C1470FE000
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCS04020C1470FE000
Vishay Beyschlag
RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 147 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:50V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCS04020C1470FE000
This table gives cross-reference parts and alternative options found for MCS04020C1470FE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS04020C1470FE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T04021A1470FBPF7 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MCS04020C1470FE000 vs 9T04021A1470FBPF7 |
239040771471 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCS04020C1470FE000 vs 239040771471 |
239042771471L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MCS04020C1470FE000 vs 239042771471L |
9T04021A1470FBPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MCS04020C1470FE000 vs 9T04021A1470FBPF4 |