MCS0402-501%VG01E12K1
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.063W, 2100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,

Overview of MCS0402-501%VG01E12K1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCS0402-501%VG01E12K1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCS0402-501%VG01E12K1 by Vishay Intertechnologies

MCS0402-501%VG01E12K1
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.32 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
2100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MCS0402-501%VG01E12K1
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.063W, 2100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
    VS

Alternate Parts for MCS0402-501%VG01E12K1

This table gives cross-reference parts and alternative options found for MCS0402-501%VG01E12K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS0402-501%VG01E12K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCS04020C2101FE000 RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 2100 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Vishay Beyschlag MCS0402-501%VG01E12K1 vs MCS04020C2101FE000
239042772102L Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation MCS0402-501%VG01E12K1 vs 239042772102L
9T04021A2101FBPF7 Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation MCS0402-501%VG01E12K1 vs 9T04021A2101FBPF7
9T04021A2101FBPF4 Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation MCS0402-501%VG01E12K1 vs 9T04021A2101FBPF4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCS0402-501%VG01E12K1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCS0402-501%VG01E12K1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MCS0402-501%VG01E12K1 would you like to use for your alert(s)?
  • Please alert me when MCS0402-501%VG01E12K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCS0402-501%VG01E12K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCS0402-501%VG01E12K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCS0402-501%VG01E12K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCS0402-501%VG01E12K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCS0402-501%VG01E12K1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: