Part Details for MCRLL165SB5105MTNA1J by TAIYO YUDEN
Overview of MCRLL165SB5105MTNA1J by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRLL165SB5105MTNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCRLL165SB5105MTNA1JTR-ND
|
DigiKey | CAP CER 1UF 10V X5R 0306 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0717 | Buy Now |
DISTI #
MCRLL165SB5105MTNA
|
Avnet Americas | CAP ,MLCC ,0603,10V ,X5R,1.0UF 20% ,T&R - Tape and Reel (Alt: MCRLL165SB5105MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0607 / $0.0683 | Buy Now |
DISTI #
963-L165SB5105MTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0603 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0600 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0493 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0464 / $0.0664 | Buy Now |
DISTI #
MCRLL165SB5105MTNA1J
|
Avnet Abacus | CAP ,MLCC ,0603,10V ,X5R,1.0UF 20% ,T&R (Alt: MCRLL165SB5105MTNA1J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCRLL165SB5105MTNA1J
MCRLL165SB5105MTNA1J CAD Models
MCRLL165SB5105MTNA1J Part Data Attributes:
|
MCRLL165SB5105MTNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCRLL165SB5105MTNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0306, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0306 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCRLL165SB5105MTNA1J
This table gives cross-reference parts and alternative options found for MCRLL165SB5105MTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRLL165SB5105MTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMRLL165SB5105MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MCRLL165SB5105MTNA1J vs MMRLL165SB5105MTNA18 |
MBRLL165SB5105MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MCRLL165SB5105MTNA1J vs MBRLL165SB5105MTNA18 |
MLRLL165SB5105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MCRLL165SB5105MTNA1J vs MLRLL165SB5105MTNA01 |