There are no models available for this part yet.
Overview of MCRLL103SB5474MFNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCRLL103SB5474MFNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCRLL103SB5474MFNA01TR-ND
|
DigiKey | CAP CER 0.47UF 10V X5R 0204 Min Qty: 10000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0391 | Buy Now | |
DISTI #
MCRLL103SB5474MFNA
|
Avnet Americas | CAP ,MLCC ,0402,10V ,X5R,0.47UF 20% ,T&R - Tape and Reel (Alt: MCRLL103SB5474MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0322 / $0.0363 | Buy Now | |
DISTI #
963-MCRLL103SB5474MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X5R 0402 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0320 / $0.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0262 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0247 / $0.0353 | Buy Now |
CAD Models for MCRLL103SB5474MFNA01 by TAIYO YUDEN
Part Data Attributes for MCRLL103SB5474MFNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
Length
|
0.52 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0204
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1 mm
|
Alternate Parts for MCRLL103SB5474MFNA01
This table gives cross-reference parts and alternative options found for MCRLL103SB5474MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRLL103SB5474MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMRLL103SB5474MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MCRLL103SB5474MFNA01 vs MMRLL103SB5474MFNA01 |
MCRLL103SB5474MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MCRLL103SB5474MFNA01 vs MCRLL103SB5474MFNA1J |