Part Details for MCRLJ219SC6475KTNA1J by TAIYO YUDEN
Overview of MCRLJ219SC6475KTNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRLJ219SC6475KTNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCRLJ219SC6475KTNA1JTR-ND
|
DigiKey | CAP CER 4.7UF 6.3V X6S 0508 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1154 | Buy Now |
DISTI #
MCRLJ219SC6475KTNA
|
Avnet Americas | CAP ,MLCC ,0805,6.3V,X6S,4.7UF 10% ,T&R - Tape and Reel (Alt: MCRLJ219SC6475KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1204 / $0.1356 | Buy Now |
DISTI #
963-J219SC6475KTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X6S 0805 10% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.1060 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.1016 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1057 / $0.1200 | Buy Now |
Part Details for MCRLJ219SC6475KTNA1J
MCRLJ219SC6475KTNA1J CAD Models
MCRLJ219SC6475KTNA1J Part Data Attributes
|
MCRLJ219SC6475KTNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCRLJ219SC6475KTNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0508, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 1.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for MCRLJ219SC6475KTNA1J
This table gives cross-reference parts and alternative options found for MCRLJ219SC6475KTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRLJ219SC6475KTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMRLJ219SC6475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0508, CHIP | TAIYO YUDEN | MCRLJ219SC6475KTNA1J vs MMRLJ219SC6475KTNA18 |