Part Details for MCRLJ103SC7224MFNA01 by TAIYO YUDEN
Overview of MCRLJ103SC7224MFNA01 by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRLJ103SC7224MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5112
|
Newark | Cap ,mlcc ,0204, 6.3V, x7S,0.22Uf20 Rohs Compliant: Yes |Taiyo Yuden MCRLJ103SC7224MFNA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0210 | Buy Now |
DISTI #
57AK5113
|
Newark | Cap ,mlcc ,0204, 6.3V, x7S,0.22Uf20 Rohs Compliant: Yes |Taiyo Yuden MCRLJ103SC7224MFNA01 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0380 | Buy Now |
DISTI #
587-MCRLJ103SC7224MFNA01CT-ND
|
DigiKey | CAP CER 0.22UF 6.3V X7S 0204 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25250 In Stock |
|
$0.0232 / $0.1800 | Buy Now |
DISTI #
57AK5112
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.22 ?F, 6.3 V, 0204 [0510 Metric], ? 20%, X7S, MCRL Series - Product that comes on tape, but is not reeled (Alt: 57AK5112) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 3 Days Container: Ammo Pack | 20000 Partner Stock |
|
$0.0500 / $0.1870 | Buy Now |
DISTI #
MCRLJ103SC7224MFNA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.22 ?F, 6.3 V, 0204 [0510 Metric], ? 20%, X7S, MCRL Series - Tape and Reel (Alt: MCRLJ103SC7224MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0216 | Buy Now |
DISTI #
963-MCRLJ103SC7224MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.22uF X7S 0204 20% Rev Geom RoHS: Compliant | 11100 |
|
$0.0230 / $0.1800 | Buy Now |
DISTI #
V99:2348_27389377
|
Arrow Electronics | Cap Ceramic 0.22uF 6.3V X7S 20% Wide Terminal SMD 0204 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2309 | Americas - 4500 |
|
$0.0219 / $0.0326 | Buy Now |
|
Future Electronics | MCRL Series 0204 0.22 uF ±20 % 6.3 V X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0231 / $0.0244 | Buy Now |
|
Future Electronics | MCRL Series 0204 0.22 uF ±20 % 6.3 V X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0231 / $0.0244 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0200 / $0.0285 | Buy Now |
Part Details for MCRLJ103SC7224MFNA01
MCRLJ103SC7224MFNA01 CAD Models
MCRLJ103SC7224MFNA01 Part Data Attributes
|
MCRLJ103SC7224MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCRLJ103SC7224MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0204, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0204 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for MCRLJ103SC7224MFNA01
This table gives cross-reference parts and alternative options found for MCRLJ103SC7224MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRLJ103SC7224MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWK105C7224MPHF | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±20%, X7S, 0402 (1005 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MCRLJ103SC7224MFNA01 vs JWK105C7224MPHF |
MBRLJ103SC7224MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MCRLJ103SC7224MFNA01 vs MBRLJ103SC7224MFNA18 |
MMRLJ103SC7224MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MCRLJ103SC7224MFNA01 vs MMRLJ103SC7224MFNA18 |
JWK105C7224MP-F | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±20%, X7S, 0402 (1005 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MCRLJ103SC7224MFNA01 vs JWK105C7224MP-F |
MLRLJ103SC7224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MCRLJ103SC7224MFNA01 vs MLRLJ103SC7224MFNA01 |
MMRLJ103SC7224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MCRLJ103SC7224MFNA01 vs MMRLJ103SC7224MFNA01 |