Part Details for MCRLJ103SC7104MFNA01 by TAIYO YUDEN
Overview of MCRLJ103SC7104MFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRLJ103SC7104MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCRLJ103SC7104MFNA01CT-ND
|
DigiKey | CAP CER 0.1UF 6.3V X7S 0204 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0155 / $0.1400 | Buy Now |
DISTI #
MCRLJ103SC7104MFNA
|
Avnet Americas | CAP ,MLCC ,0402,6.3V,X7S,0.1UF 20% ,T&R - Tape and Reel (Alt: MCRLJ103SC7104MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0149 | Buy Now |
DISTI #
963-MCRLJ103SC7104MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X7S 0402 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0153 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0137 / $0.0196 | Buy Now |
DISTI #
MCRLJ103SC7104MFNA01
|
Avnet Abacus | CAP ,MLCC ,0402,6.3V,X7S,0.1UF 20% ,T&R (Alt: MCRLJ103SC7104MFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCRLJ103SC7104MFNA01
MCRLJ103SC7104MFNA01 CAD Models
MCRLJ103SC7104MFNA01 Part Data Attributes
|
MCRLJ103SC7104MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCRLJ103SC7104MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0204 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for MCRLJ103SC7104MFNA01
This table gives cross-reference parts and alternative options found for MCRLJ103SC7104MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRLJ103SC7104MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL5Y104MQ3GLNO | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.1uF, 0204, | Samsung Electro-Mechanics | MCRLJ103SC7104MFNA01 vs CLL5Y104MQ3GLNO |
MMRLJ103SC7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MCRLJ103SC7104MFNA01 vs MMRLJ103SC7104MFNA01 |
CLL5Y104MQ3SLNC | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.1uF, 0204, | Samsung Electro-Mechanics | MCRLJ103SC7104MFNA01 vs CLL5Y104MQ3SLNC |
CLL5Y104MQ3SLNB | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.1uF, 0204, | Samsung Electro-Mechanics | MCRLJ103SC7104MFNA01 vs CLL5Y104MQ3SLNB |
CLL5Y104MQ3ALNO | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.1uF, 0204, | Samsung Electro-Mechanics | MCRLJ103SC7104MFNA01 vs CLL5Y104MQ3ALNO |
CLL5Y104MQ3GLNP | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.1uF, 0204, | Samsung Electro-Mechanics | MCRLJ103SC7104MFNA01 vs CLL5Y104MQ3GLNP |
CLL5Y104MQ3SLNO | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.1uF, 0204, | Samsung Electro-Mechanics | MCRLJ103SC7104MFNA01 vs CLL5Y104MQ3SLNO |
CLL5Y104MQ3NLNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP | Samsung Electro-Mechanics | MCRLJ103SC7104MFNA01 vs CLL5Y104MQ3NLNC |
CLL5Y104MQ3NLNF | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | MCRLJ103SC7104MFNA01 vs CLL5Y104MQ3NLNF |
CLL5Y104MQ3NLNB | Ceramic Capacitor, Ceramic, 6.3V, X7S, -/+22% TC, 0.1uF, 0204 | Samsung Electro-Mechanics | MCRLJ103SC7104MFNA01 vs CLL5Y104MQ3NLNB |