Part Details for MCRL00705R000JHB00 by Vishay Intertechnologies
Overview of MCRL00705R000JHB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRL00705R000JHB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3719
|
Newark | Mcrl0070 5 5% 1/4Sqc B |Vishay MCRL00705R000JHB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.4000 / $343.2000 | Buy Now |
DISTI #
MCRL00705R000JHB00
|
Avnet Americas | MCRL0070 5 5% 1/4SQC B - Bulk (Alt: MCRL00705R000JHB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1268 / $324.0000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$330.0000 | Buy Now |
Part Details for MCRL00705R000JHB00
MCRL00705R000JHB00 CAD Models
MCRL00705R000JHB00 Part Data Attributes
|
MCRL00705R000JHB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCRL00705R000JHB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 70W, 5ohm, 18.7083V, 5% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | FREE AIR POWER: 40W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.05 mm | |
Package Length | 63.5 mm | |
Package Style | Chassis Mount | |
Package Width | 19.05 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 70 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | QUICK CONNECT | |
Tolerance | 5% | |
Working Voltage | 18.7083 V |