There are no models available for this part yet.
Overview of MCRH63V108M16X32 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCRH63V108M16X32 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38K4856
|
Newark | Aluminium Electrolytic Capacitor, Rh Series, 1000 - F, - 20%, 63 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCRH63V108M16X32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7256 |
|
$0.5530 / $1.5500 | Buy Now |
CAD Models for MCRH63V108M16X32 by SPC Multicomp
Part Data Attributes for MCRH63V108M16X32 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
32 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
1435 mA
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for MCRH63V108M16X32
This table gives cross-reference parts and alternative options found for MCRH63V108M16X32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH63V108M16X32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW1000M63TB16X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | MCRH63V108M16X32 vs UTW1000M63TB16X32 |
SH102M063R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | MCRH63V108M16X32 vs SH102M063R4 |
SH102M063E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | MCRH63V108M16X32 vs SH102M063E4 |
SH102M063S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | MCRH63V108M16X32 vs SH102M063S1 |
SH063M1000L7F11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | MCRH63V108M16X32 vs SH063M1000L7F11632 |
SH102M063S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | MCRH63V108M16X32 vs SH102M063S2 |
ESH108M063AM2EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MCRH63V108M16X32 vs ESH108M063AM2EA |
ESC108M063AM2EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MCRH63V108M16X32 vs ESC108M063AM2EA |
UTW1000M63TB216X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | MCRH63V108M16X32 vs UTW1000M63TB216X32 |
ESC108M063AM2EAPLP | Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MCRH63V108M16X32 vs ESC108M063AM2EAPLP |