Part Details for MCRF200-I/WFXXX by Microchip Technology Inc
Overview of MCRF200-I/WFXXX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Part Details for MCRF200-I/WFXXX
MCRF200-I/WFXXX CAD Models
MCRF200-I/WFXXX Part Data Attributes
|
MCRF200-I/WFXXX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCRF200-I/WFXXX
Microchip Technology Inc
IC,TRANSPONDER,WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | WAFER | |
Qualification Status | Not Qualified | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL |