Part Details for MCRF02ATN1011R0 by Viking Tech Corp
Overview of MCRF02ATN1011R0 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCRF02ATN1011R0
MCRF02ATN1011R0 CAD Models
MCRF02ATN1011R0 Part Data Attributes
|
MCRF02ATN1011R0
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MCRF02ATN1011R0
Viking Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MCRF02ATN1011R0
This table gives cross-reference parts and alternative options found for MCRF02ATN1011R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRF02ATN1011R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N1R0A101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCRF02ATN1011R0 vs 0402N1R0A101CG |
GRM1555C2A1R0WA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCRF02ATN1011R0 vs GRM1555C2A1R0WA01J |
GUQ04CG1R0A100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | MCRF02ATN1011R0 vs GUQ04CG1R0A100NTD |
CQ0402APNPO0BN1R0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MCRF02ATN1011R0 vs CQ0402APNPO0BN1R0 |
RF0402N1R0A101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | MCRF02ATN1011R0 vs RF0402N1R0A101CG |
RF0402N1R0A101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | MCRF02ATN1011R0 vs RF0402N1R0A101CT |
0402N1R0A101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCRF02ATN1011R0 vs 0402N1R0A101CT |
101SHL1R0AS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | MCRF02ATN1011R0 vs 101SHL1R0AS-ROHS |
RF15N1R0A101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCRF02ATN1011R0 vs RF15N1R0A101CG |
GRM1555C2A1R0WA01D | Capacitor, Ceramic, Chip, General Purpose, 1pF, 100V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | MCRF02ATN1011R0 vs GRM1555C2A1R0WA01D |