Part Details for MCRE000196 by SPC Multicomp
Overview of MCRE000196 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCRE000196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W4302
|
Newark | Surface Mount Thick Film Resistor, Mcre Series, 220 Kohm, 50 Mw, - 1%, 25 V Rohs Compliant: Yes |Multicomp Pro MCRE000196 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0030 / $0.0060 | Buy Now |
DISTI #
10R8860
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcre Series, 220 Kohm, 50 Mw, 1%, 25 V Rohs Compliant: Yes |Multicomp Pro MCRE000196 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5462 |
|
$0.0170 / $0.0430 | Buy Now |
Part Details for MCRE000196
MCRE000196 CAD Models
MCRE000196 Part Data Attributes
|
MCRE000196
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRE000196
SPC Multicomp
RES,SMT,THICK FILM,220K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCRE000196
This table gives cross-reference parts and alternative options found for MCRE000196. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRE000196, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W224FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MCRE000196 vs RC01W224FBL |
9C02017A2203FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MCRE000196 vs 9C02017A2203FLPF7 |
CR05-2203-FK | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCRE000196 vs CR05-2203-FK |
232280682204L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCRE000196 vs 232280682204L |
CPW05-2203-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCRE000196 vs CPW05-2203-FY |
RC01W224FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCRE000196 vs RC01W224FC |
RTT012203FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCRE000196 vs RTT012203FH0 |
RMC1/20-2203FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | MCRE000196 vs RMC1/20-2203FB |
RC01W224FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MCRE000196 vs RC01W224FB |
WR02X2203FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | MCRE000196 vs WR02X2203FQL |