Part Details for MCRE000162 by SPC Multicomp
Overview of MCRE000162 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCRE000162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R8826
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcre Series, 8.2 Kohm, 50 Mw, 1%, 25 V Rohs Compliant: Yes |Multicomp Pro MCRE000162 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8250 |
|
$0.0080 / $0.0220 | Buy Now |
Part Details for MCRE000162
MCRE000162 CAD Models
MCRE000162 Part Data Attributes
|
MCRE000162
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRE000162
SPC Multicomp
RES,SMT,THICK FILM,8.2K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCRE000162
This table gives cross-reference parts and alternative options found for MCRE000162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRE000162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280688202L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCRE000162 vs 232280688202L |
MCR006YLPF8201 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | MCRE000162 vs MCR006YLPF8201 |
RC0201FR-078K2L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCRE000162 vs RC0201FR-078K2L |
RC0201FR-7D8K2L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCRE000162 vs RC0201FR-7D8K2L |
RC01W822FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCRE000162 vs RC01W822FT |
RC01W822FTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCRE000162 vs RC01W822FTG |
ERJ1GEF8201C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | MCRE000162 vs ERJ1GEF8201C |
RTT018201FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCRE000162 vs RTT018201FH0 |
CPW05-8201-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCRE000162 vs CPW05-8201-FN |
RC01W822FBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCRE000162 vs RC01W822FBG |