Datasheets
MCR8DSMT4G by:

8A, 600V, SCR, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3

Part Details for MCR8DSMT4G by Rochester Electronics LLC

Overview of MCR8DSMT4G by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCR8DSMT4G

MCR8DSMT4G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCR8DSMT4G Part Data Attributes

MCR8DSMT4G Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MCR8DSMT4G Rochester Electronics LLC 8A, 600V, SCR, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code TO-252
Package Description LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3
Pin Count 3
Manufacturer Package Code CASE 369C-01
Reach Compliance Code unknown
Case Connection ANODE
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
RMS On-state Current-Max 8 A
Repetitive Peak Off-state Voltage 600 V
Repetitive Peak Reverse Voltage 600 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR

MCR8DSMT4G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR8DSMT4G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR8DSMT4G by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MCR8DSMT4G would you like to use for your alert(s)?
  • Please alert me when MCR8DSMT4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR8DSMT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR8DSMT4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR8DSMT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR8DSMT4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR8DSMT4G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: