MCR8DCNT4G
Description: Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, DPAK-3

Overview of MCR8DCNT4G by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR8DCNT4G by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 18-MCR8DCNT4GCT-ND
DigiKey SCR 800V 8A DPAK Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 1474
In Stock
  • 1 $1.1700
  • 10 $0.9600
  • 100 $0.7467
  • 500 $0.6329
  • 1,000 $0.5156
  • 2,500 $0.4854
  • 5,000 $0.4622
  • 12,500 $0.4409
$0.4409 / $1.1700 Buy Now
DISTI # 863-MCR8DCNT4G
Mouser Electronics SCRs 800V 8A RoHS: Compliant 709
  • 1 $1.1700
  • 10 $0.9590
  • 100 $0.7390
  • 500 $0.6320
  • 1,000 $0.5100
  • 2,500 $0.4990
$0.4990 / $1.1700 Buy Now
DISTI # MCR8DCNT4G
TTI SCRs 800V 8A RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 0
  • 2,500 $0.5360
  • 5,000 $0.5260
  • 10,000 $0.5150
  • 15,000 $0.5050
$0.5050 / $0.5360 Buy Now
DISTI # MCR8DCNT4G-LF
TME Thyristor, 800V, Ifmax: 8A, 5.1A, Igt: 7uA, DPAK, SMD, reel,tape Min Qty: 1 0
  • 1 $1.0080
  • 10 $0.9080
  • 25 $0.8020
  • 100 $0.7200
  • 250 $0.6720
  • 500 $0.6480
$0.6480 / $1.0080 RFQ
NexGen Digital   3
RFQ
Ozdisan Elektronik THYRISTOR DIS.SINGLE 5.1A 800V TO252 (DPAK) SMT 0
  • 1 $1.2121
  • 2,500 $1.1019
$1.1019 / $1.2121 RFQ

CAD Models for MCR8DCNT4G by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCR8DCNT4G by Littelfuse Inc

MCR8DCNT4G
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
DPAK-3/2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Case Connection
ANODE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
15 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
30 mA
JESD-30 Code
R-PSSO-G2
Non-Repetitive Pk On-state Cur
80 A
Number of Elements
1
Number of Terminals
2
On-State Voltage-Max
1.8 V
On-state Current-Max
5100 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Leakage Current-Max
5000 µA
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. MCR8DCNT4G
    Littelfuse Inc
    Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, DPAK-3
    VS

Alternate Parts for MCR8DCNT4G

This table gives cross-reference parts and alternative options found for MCR8DCNT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR8DCNT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR8DCNT4 8A, 800V, SCR, DPAK-3 Motorola Mobility LLC MCR8DCNT4G vs MCR8DCNT4
MCR8DCNT4G Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MCR8DCNT4G vs MCR8DCNT4G
MCR8DCNT4 Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MCR8DCNT4G vs MCR8DCNT4
Part Number Description Manufacturer Compare
MCR8DCNT4 8A, 800V, SCR, DPAK-3 Motorola Mobility LLC MCR8DCNT4G vs MCR8DCNT4
MCR8DCNT4G Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MCR8DCNT4G vs MCR8DCNT4G
BT300M-800R Silicon Controlled Rectifier, 8 A, 800 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors MCR8DCNT4G vs BT300M-800R
BT300S-800R/T3 Silicon Controlled Rectifier, 8 A, 800 V, SCR NXP Semiconductors MCR8DCNT4G vs BT300S-800R/T3
BT300S-800R Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd MCR8DCNT4G vs BT300S-800R
MCR8DCNT4 Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MCR8DCNT4G vs MCR8DCNT4

Related Parts for MCR8DCNT4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR8DCNT4G by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR8DCNT4G by Littelfuse Inc

Select Manufacturer
Which Manufacturer of MCR8DCNT4G would you like to use for your alert(s)?
  • Please alert me when MCR8DCNT4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR8DCNT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR8DCNT4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR8DCNT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR8DCNT4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR8DCNT4G by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: