Part Details for MCR72-3 by onsemi
Overview of MCR72-3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for MCR72-3
MCR72-3 CAD Models
MCR72-3 Part Data Attributes
|
MCR72-3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR72-3
onsemi
8A, 100V, SCR, TO-220AB, CASE 221A-09, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for MCR72-3
This table gives cross-reference parts and alternative options found for MCR72-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR72-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF5B42 | Silicon Controlled Rectifier, 7.8 A, 100 V, SCR, TO-220AB | Toshiba America Electronic Components | MCR72-3 vs SF5B42 |
S2006LS2 | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 200V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | MCR72-3 vs S2006LS2 |
MCR72-3G | Silicon Controlled Rectifier, 8A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | MCR72-3 vs MCR72-3G |
S1006LS2 | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Teccor | MCR72-3 vs S1006LS2 |
MCR72-3G | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MCR72-3 vs MCR72-3G |
TYS606-05 | 6A, 50V, SCR, TO-220AB | STMicroelectronics | MCR72-3 vs TYS606-05 |
SF5D42 | Silicon Controlled Rectifier, 7.8 A, 200 V, SCR, TO-220AB | Toshiba America Electronic Components | MCR72-3 vs SF5D42 |
MCR72-3 | 8A, 100V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | MCR72-3 vs MCR72-3 |
S0506LS2 | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 50V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | MCR72-3 vs S0506LS2 |