Part Details for MCR72-10-A16A by Motorola Mobility LLC
Overview of MCR72-10-A16A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR72-10-A16A
MCR72-10-A16A CAD Models
MCR72-10-A16A Part Data Attributes
|
MCR72-10-A16A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCR72-10-A16A
Motorola Mobility LLC
8A, 800V, SCR, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 6 mA | |
JESD-30 Code | R-PSFM-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for MCR72-10-A16A
This table gives cross-reference parts and alternative options found for MCR72-10-A16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR72-10-A16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCR218-10 | onsemi | Check for Price | 8A, 800V, SCR, TO-220AB, CASE 221A-09, 3 PIN | MCR72-10-A16A vs MCR218-10 |
MCR72-10-16 | Motorola Mobility LLC | Check for Price | 8A, 800V, SCR, TO-220AB, TO-220, 2 PIN | MCR72-10-A16A vs MCR72-10-16 |
MCR72-10-AJ | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB | MCR72-10-A16A vs MCR72-10-AJ |
MCR72-10-BV | Motorola Mobility LLC | Check for Price | 8A, 800V, SCR, TO-220AB, TO-220, 3 PIN | MCR72-10-A16A vs MCR72-10-BV |
MCR72-10-BD | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB | MCR72-10-A16A vs MCR72-10-BD |
MCR72-10-BG | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB | MCR72-10-A16A vs MCR72-10-BG |
MCR72-10-DW | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB | MCR72-10-A16A vs MCR72-10-DW |
MCR72-10-BL | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB | MCR72-10-A16A vs MCR72-10-BL |
MCR72-10-C | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB | MCR72-10-A16A vs MCR72-10-C |
MCR72-10-BR | Motorola Mobility LLC | Check for Price | 8A, 800V, SCR, TO-220AB | MCR72-10-A16A vs MCR72-10-BR |