There are no models available for this part yet.
Overview of MCR1A36.5KOHM1%M by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
CAD Models for MCR1A36.5KOHM1%M by RCD Components Inc
Part Data Attributes for MCR1A36.5KOHM1%M by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
REFERENCE STANDARD: MIL-R-55342
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
MCR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
MAGAZINE
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
36500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MCR1A36.5KOHM1%M
This table gives cross-reference parts and alternative options found for MCR1A36.5KOHM1%M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR1A36.5KOHM1%M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR1A36.5KOHM1%T | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 36500ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | MCR1A36.5KOHM1%M vs MCR1A36.5KOHM1%T |
MCR1A36.5KOHM1%B | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 36500ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | MCR1A36.5KOHM1%M vs MCR1A36.5KOHM1%B |
MCR18QZHF3652 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | MCR1A36.5KOHM1%M vs MCR18QZHF3652 |
MCR18EZHMF3652 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | MCR1A36.5KOHM1%M vs MCR18EZHMF3652 |
MCR18EZHMFX3652 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | MCR1A36.5KOHM1%M vs MCR18EZHMFX3652 |
232272443653 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCR1A36.5KOHM1%M vs 232272443653 |
MCR18FZHF3652 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | MCR1A36.5KOHM1%M vs MCR18FZHF3652 |
232272423653 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCR1A36.5KOHM1%M vs 232272423653 |