MCR1A22.6KOHM1%T
RCD Components Inc
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 22600ohm, SURFACE MOUNT, 1206, CHIP

Overview of MCR1A22.6KOHM1%T by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCR1A22.6KOHM1%T by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR1A22.6KOHM1%T by RCD Components Inc

MCR1A22.6KOHM1%T
RCD Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
REFERENCE STANDARD: MIL-R-55342
JESD-609 Code
e0
Manufacturer Series
MCR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
22600 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MCR1A22.6KOHM1%T
    RCD Components Inc
    RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 22600ohm, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for MCR1A22.6KOHM1%T

This table gives cross-reference parts and alternative options found for MCR1A22.6KOHM1%T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR1A22.6KOHM1%T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR18QZHF2262 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor MCR1A22.6KOHM1%T vs MCR18QZHF2262
MCR18PZHIF2262 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor MCR1A22.6KOHM1%T vs MCR18PZHIF2262
MCR1A22.6KOHM1%B RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 22600ohm, SURFACE MOUNT, 1206, CHIP RCD Components Inc MCR1A22.6KOHM1%T vs MCR1A22.6KOHM1%B
MCR1A22.6KOHM1%M RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 22600ohm, SURFACE MOUNT, 1206, CHIP RCD Components Inc MCR1A22.6KOHM1%T vs MCR1A22.6KOHM1%M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR1A22.6KOHM1%T by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR1A22.6KOHM1%T by RCD Components Inc

  • Please alert me when MCR1A22.6KOHM1%T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR1A22.6KOHM1%T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR1A22.6KOHM1%T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR1A22.6KOHM1%T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR1A22.6KOHM1%T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR1A22.6KOHM1%T by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: