Part Details for MCR18EZHFX9311 by ROHM Semiconductor
Overview of MCR18EZHFX9311 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR18EZHFX9311
MCR18EZHFX9311 CAD Models
MCR18EZHFX9311 Part Data Attributes
|
MCR18EZHFX9311
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR18EZHFX9311
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCR18EZHFX9311
This table gives cross-reference parts and alternative options found for MCR18EZHFX9311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR18EZHFX9311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW32K9311FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCR18EZHFX9311 vs RMSW32K9311FTP |
WCR1206Z9K31F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 9310ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | MCR18EZHFX9311 vs WCR1206Z9K31F |
PCR1206FZ9K31F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | MCR18EZHFX9311 vs PCR1206FZ9K31F |
CR-06FP5--9K31 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MCR18EZHFX9311 vs CR-06FP5--9K31 |
RMCG1/89.31K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 9310ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR18EZHFX9311 vs RMCG1/89.31K1%R |
MC1206W-9311-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | MCR18EZHFX9311 vs MC1206W-9311-FT |
CRS12069K31+/-1%-TCR100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SRT Resistor Technology Gmbh | MCR18EZHFX9311 vs CRS12069K31+/-1%-TCR100TAPE180MM |
CR1206F9K31F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 9310ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | MCR18EZHFX9311 vs CR1206F9K31F |
PCR1206F-9.31KFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | MCR18EZHFX9311 vs PCR1206F-9.31KFI |
RMS12FE9311 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | MCR18EZHFX9311 vs RMS12FE9311 |