Part Details for MCR18EZHFX41R2 by ROHM Semiconductor
Overview of MCR18EZHFX41R2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR18EZHFX41R2
MCR18EZHFX41R2 CAD Models
MCR18EZHFX41R2 Part Data Attributes
|
MCR18EZHFX41R2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR18EZHFX41R2
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCR18EZHFX41R2
This table gives cross-reference parts and alternative options found for MCR18EZHFX41R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR18EZHFX41R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR1A41.2OHM1%B | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 41.2ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | MCR18EZHFX41R2 vs MCR1A41.2OHM1%B |
MCR18PZHIF41R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | MCR18EZHFX41R2 vs MCR18PZHIF41R2 |
232272444129 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCR18EZHFX41R2 vs 232272444129 |
MCR1A41.2OHM1%M | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 41.2ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | MCR18EZHFX41R2 vs MCR1A41.2OHM1%M |
MCR18FZHF41R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | MCR18EZHFX41R2 vs MCR18FZHF41R2 |
MCR1A41.2OHM1%T | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 41.2ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | MCR18EZHFX41R2 vs MCR1A41.2OHM1%T |