Part Details for MCR18ERTJ000 by ROHM Semiconductor
Overview of MCR18ERTJ000 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR18ERTJ000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Thick Film Resistors 200V 5% 0 1206 Chip Resistor - Surface Mount ROHS | 152 |
|
$0.0043 / $0.0094 | Buy Now |
Part Details for MCR18ERTJ000
MCR18ERTJ000 CAD Models
MCR18ERTJ000 Part Data Attributes
|
MCR18ERTJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR18ERTJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCR18ERTJ000
This table gives cross-reference parts and alternative options found for MCR18ERTJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR18ERTJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-8W-000T-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 200V, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | VENKEL LTD | MCR18ERTJ000 vs CR1206-8W-000T-13 |
CR1206-8W-000T | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 200V, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | VENKEL LTD | MCR18ERTJ000 vs CR1206-8W-000T |
MC0125W12060R | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 1206, CHIP | SPC Multicomp | MCR18ERTJ000 vs MC0125W12060R |