Part Details for MCR18ERTF1584 by ROHM Semiconductor
Overview of MCR18ERTF1584 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR18ERTF1584
MCR18ERTF1584 CAD Models
MCR18ERTF1584 Part Data Attributes
|
MCR18ERTF1584
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR18ERTF1584
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 1580000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCR18ERTF1584
This table gives cross-reference parts and alternative options found for MCR18ERTF1584. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR18ERTF1584, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR12F1584TEO | Fixed Resistor, 0.3333W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | MCR18ERTF1584 vs PWR12F1584TEO |
CR1206F1M58P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MCR18ERTF1584 vs CR1206F1M58P10 |
RC1206FR-101M58L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCR18ERTF1584 vs RC1206FR-101M58L |
CR1206-4W-1584FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | MCR18ERTF1584 vs CR1206-4W-1584FT |
AC1206FR-131M58L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCR18ERTF1584 vs AC1206FR-131M58L |
FWF06FT-1584 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MCR18ERTF1584 vs FWF06FT-1584 |
RC1206FR-131M58P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCR18ERTF1584 vs RC1206FR-131M58P |
RC3216F1584CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | MCR18ERTF1584 vs RC3216F1584CS |
MCR18EZHF1584 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | MCR18ERTF1584 vs MCR18EZHF1584 |
WCR-WCR1206LF-1584-F-P-LT | Fixed Resistor, 0.25W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | MCR18ERTF1584 vs WCR-WCR1206LF-1584-F-P-LT |