There are no models available for this part yet.
Overview of MCR16NG by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCR16NG by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26K3699
|
Newark | Scr Thyristor, 16A, 800V, To-220Ab, Peak Repetitive Off State Voltage:800V, Gate Trigger Current Max:20Ma, Average On State Current:-, On State Rms Current:16A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Product Range:-, Msl:-Rohs Compliant: Yes |Littelfuse MCR16NG RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
MCR16NGOS-ND
|
DigiKey | SCR 800V 16A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
1062 In Stock |
|
$0.6053 / $1.6100 | Buy Now | |
DISTI #
863-MCR16NG
|
Mouser Electronics | SCRs 800V 16A RoHS: Compliant | 1088 |
|
$0.6050 / $1.3200 | Buy Now | |
DISTI #
77894064
|
Verical | Thyristor SCR 800V 160A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 58 Package Multiple: 1 | Americas - 645 |
|
$1.0780 / $1.2180 | Buy Now | |
DISTI #
71201058
|
Verical | Thyristor SCR 800V 160A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 9 Package Multiple: 1 Date Code: 2249 | Americas - 52 |
|
$0.6818 / $0.9664 | Buy Now | |
DISTI #
MCR16NG
|
TTI | SCRs 800V 16A RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$0.7000 / $0.7400 | Buy Now | |
DISTI #
MCR16NG-LF
|
TME | Thyristor, 800V, Ifmax: 16A, Igt: 20mA, TO220AB, THT, tube, Ifsm: 160A Min Qty: 1 | 645 |
|
$0.8100 / $1.2300 | Buy Now | |
DISTI #
C1S425201122098
|
Chip1Stop | Thyristor SCR 800V 160A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant pbFree: No | 52 |
|
$0.9664 / $1.1400 | Buy Now | |
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 16A 800V TO220AB THT | 0 |
|
$1.5184 / $1.6702 | RFQ |
CAD Models for MCR16NG by Littelfuse Inc
Part Data Attributes for MCR16NG by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
CASE 221A-09, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
20 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
16 A
|
Repetitive Peak Off-state Voltage
|
800 V
|
Repetitive Peak Reverse Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|
Alternate Parts for MCR16NG
This table gives cross-reference parts and alternative options found for MCR16NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR16NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-16TTS08-M3 | Silicon Controlled Rectifier, SCR | Vishay Semiconductors | MCR16NG vs VS-16TTS08-M3 |
MCR16N | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MCR16NG vs MCR16N |
TYN816 | 16A, 800V, SCR, TO-220AB | STMicroelectronics | MCR16NG vs TYN816 |
Related Parts for MCR16NG
-
12TTS08PBFSilicon Controlled Rectifiers
-
MC9S12XET256MAAMicrocontrollers
-
MBRA160T3GRectifier Diodes
-
MC34063AP1GSwitching Regulator or Controllers
-
ULN2003ADRSmall Signal Bipolar Transistors
-
IRF7341TRPBFPower Field-Effect Transistors
-
500R07S1R7AV4TFixed Capacitors
-
MJD253-1GPower Bipolar Transistors
-
ISO7241CDWOther Analog ICs