Trigger Devices
MCR12DSMT4G
Description: Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL

Overview of MCR12DSMT4G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for MCR12DSMT4G by onsemi

Part # Manufacturer Description Stock Price Buy
Future Electronics 600 V 12 A Sensitive Gate Surface Mount SCR - TO-252, (D-Pak) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.8000
  • 5,000 $0.7800
  • 7,500 $0.7750
  • 10,000 $0.7650
  • 12,500 $0.7450
$0.7450 / $0.8000 Buy Now
Future Electronics 600 V 12 A Sensitive Gate Surface Mount SCR - TO-252, (D-Pak) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.4450
  • 5,000 $0.4350
  • 7,500 $0.4300
  • 10,000 $0.4250
  • 12,500 $0.4150
$0.4150 / $0.4450 Buy Now
Bristol Electronics   1901
RFQ
Win Source Electronics SCR 600V 12A(RMS) 100A T/R / THYRISTOR SCR 12A 600V DPAK 8002
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

CAD Models for MCR12DSMT4G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCR12DSMT4G by onsemi

MCR12DSMT4G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ONSEMI
Part Package Code
TO-252
Package Description
LEAD FREE, PLASTIC, CASE 369C, DPAK-3
Pin Count
3
Manufacturer Package Code
369C
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
onsemi
Case Connection
ANODE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
2 V/us
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
1 V
Holding Current-Max
6 mA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Leakage Current-Max
0.01 mA
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
100 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
12000 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
12 A
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
SCR
Want to compare parts?
  1. MCR12DSMT4G
    onsemi
    Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
    VS

Alternate Parts for MCR12DSMT4G

This table gives cross-reference parts and alternative options found for MCR12DSMT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR12DSMT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR12DSNT4G Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, DPAK-3 Littelfuse Inc MCR12DSMT4G vs MCR12DSNT4G
MCR12DSNT4G Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MCR12DSMT4G vs MCR12DSNT4G
MCR12DSMT4 Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MCR12DSMT4G vs MCR12DSMT4
MCR12DSMT4G Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3 Littelfuse Inc MCR12DSMT4G vs MCR12DSMT4G
Part Number Description Manufacturer Compare
MCR12DSNT4G Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MCR12DSMT4G vs MCR12DSNT4G
MCR12DSMT4 Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MCR12DSMT4G vs MCR12DSMT4
MCR12DSNT4G Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, DPAK-3 Littelfuse Inc MCR12DSMT4G vs MCR12DSNT4G
MCR12DSMT4G Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3 Littelfuse Inc MCR12DSMT4G vs MCR12DSMT4G

Related Parts for MCR12DSMT4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR12DSMT4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR12DSMT4G by onsemi

Select Manufacturer
Which Manufacturer of MCR12DSMT4G would you like to use for your alert(s)?
  • Please alert me when MCR12DSMT4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR12DSMT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR12DSMT4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR12DSMT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR12DSMT4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR12DSMT4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: