MCR10PZHIF24R3
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of MCR10PZHIF24R3 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MCR10PZHIF24R3 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR10PZHIF24R3 by ROHM Semiconductor

MCR10PZHIF24R3
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
24.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. MCR10PZHIF24R3
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for MCR10PZHIF24R3

This table gives cross-reference parts and alternative options found for MCR10PZHIF24R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10PZHIF24R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJ6ENF24R3V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components MCR10PZHIF24R3 vs ERJ6ENF24R3V
RMSW20K24R3FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10PZHIF24R3 vs RMSW20K24R3FB
ERJU06F24R3V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components MCR10PZHIF24R3 vs ERJU06F24R3V
0805W8F243JT5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd MCR10PZHIF24R3 vs 0805W8F243JT5E
RMC20K24R3FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10PZHIF24R3 vs RMC20K24R3FTP
RCS2012F24R3ES Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, Samsung Electro-Mechanics MCR10PZHIF24R3 vs RCS2012F24R3ES
MCR10FZHF24R3 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 24.3ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor MCR10PZHIF24R3 vs MCR10FZHF24R3
PWC-PWC0805LF-24R3-F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TT Electronics Resistors MCR10PZHIF24R3 vs PWC-PWC0805LF-24R3-F
PWC0805-24R3F RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 24.3ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components MCR10PZHIF24R3 vs PWC0805-24R3F
MCR10EZPF24R3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor MCR10PZHIF24R3 vs MCR10EZPF24R3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR10PZHIF24R3 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR10PZHIF24R3 by ROHM Semiconductor

  • Please alert me when MCR10PZHIF24R3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR10PZHIF24R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR10PZHIF24R3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR10PZHIF24R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR10PZHIF24R3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR10PZHIF24R3 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: