Part Details for MCR10FZHJ000 by ROHM Semiconductor
Overview of MCR10FZHJ000 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10FZHJ000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34400 |
|
RFQ | ||
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 0 ohm, SURFACE MOUNT, 0805 | 10000 |
|
$0.0027 / $0.0144 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9400 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MCR10FZHJ000
MCR10FZHJ000 CAD Models
MCR10FZHJ000 Part Data Attributes:
|
MCR10FZHJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10FZHJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, 5% +/-Tol, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCR10FZHJ000
This table gives cross-reference parts and alternative options found for MCR10FZHJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10FZHJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR10EZPJ000 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10FZHJ000 vs SFR10EZPJ000 |
MCR10QZHJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, 5% +/-Tol, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10FZHJ000 vs MCR10QZHJ000 |
TRR10EZPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10FZHJ000 vs TRR10EZPJ000 |
WCR0805-R005JI | Fixed Resistor, Thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCR10FZHJ000 vs WCR0805-R005JI |
MP003592 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SPC Multicomp | MCR10FZHJ000 vs MP003592 |
WCR-WCR0805LF-R000-J-P-LT | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCR10FZHJ000 vs WCR-WCR0805LF-R000-J-P-LT |