Part Details for MCR10FZHF88R7 by ROHM Semiconductor
Overview of MCR10FZHF88R7 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR10FZHF88R7
MCR10FZHF88R7 CAD Models
MCR10FZHF88R7 Part Data Attributes
|
MCR10FZHF88R7
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10FZHF88R7
ROHM Semiconductor
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 88.7ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR10(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCR10FZHF88R7
This table gives cross-reference parts and alternative options found for MCR10FZHF88R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10FZHF88R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10EZPF88R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10FZHF88R7 vs MCR10EZPF88R7 |
RMC1/10K88R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | MCR10FZHF88R7 vs RMC1/10K88R7FB |
MCR10QZHF88R7 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 88.7ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10FZHF88R7 vs MCR10QZHF88R7 |
RCS2012F88R7ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | MCR10FZHF88R7 vs RCS2012F88R7ES |
0805W8F887JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR10FZHF88R7 vs 0805W8F887JT5E |
RGC1/10T188.71% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | MCR10FZHF88R7 vs RGC1/10T188.71% |
RCS2012F88R7CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MCR10FZHF88R7 vs RCS2012F88R7CS |
RMC20K88R7FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10FZHF88R7 vs RMC20K88R7FTP |
RCS2012F88R7AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | MCR10FZHF88R7 vs RCS2012F88R7AS |
PWC-PWC0805-88R7-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCR10FZHF88R7 vs PWC-PWC0805-88R7-F |