Part Details for MCR10EZPJ300 by ROHM Semiconductor
Overview of MCR10EZPJ300 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZPJ300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 30OHM, 150V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 | 4750 |
|
$0.0084 / $0.0224 | Buy Now |
DISTI #
C1S625900535548
|
Chip1Stop | Res Thick Film 0805 30 Ohm 5% 0.125W(1/8W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1023 |
|
$0.0033 / $0.0043 | Buy Now |
Part Details for MCR10EZPJ300
MCR10EZPJ300 CAD Models
MCR10EZPJ300 Part Data Attributes
|
MCR10EZPJ300
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZPJ300
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZPJ300
This table gives cross-reference parts and alternative options found for MCR10EZPJ300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZPJ300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805WAJ0300BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ300 vs 0805WAJ0300BB |
0805S8J0300BCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ300 vs 0805S8J0300BCE |
MCR10FZHJ300 | ROHM Semiconductor | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 30ohm, SURFACE MOUNT, 0805, CHIP | MCR10EZPJ300 vs MCR10FZHJ300 |
0805WAJ0300T5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ300 vs 0805WAJ0300T5 |
0805S8J0300TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ300 vs 0805S8J0300TDE |
0805WAJ0300B2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ300 vs 0805WAJ0300B2 |
HQ05WAJ0300T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.1W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ300 vs HQ05WAJ0300T4E |
0805WAJ0300CD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ300 vs 0805WAJ0300CD |
0805WAJ0300T2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ300 vs 0805WAJ0300T2E |
0805WAJ0300BD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10EZPJ300 vs 0805WAJ0300BD |