MCR10EZPF4701
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of MCR10EZPF4701 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR10EZPF4701 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   55348
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 4700 ohm, SURFACE MOUNT, 2012 28000
  • 1 $0.0570
  • 2,633 $0.0114
  • 17,545 $0.0076
$0.0076 / $0.0570 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 4700 ohm, SURFACE MOUNT, 2012 554
  • 1 $0.0304
  • 165 $0.0190
$0.0190 / $0.0304 Buy Now
DISTI # SMC-MCR10EZPF4701
Sensible Micro Corporation Res Thick Film 0805 4.7K Ohm 1% 0.125W(1/8W) ±100Ppm/°C Pad Smd Automotive T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1228 Container: Tape & Reel 4967
  • 100 $0.0097
  • 500 $0.0095
  • 1,000 $0.0090
$0.0090 / $0.0097 RFQ
DISTI # MCR10EZPF4701
Avnet Asia SMD Chip Resistor, 4.7 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: MCR10EZPF4701) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # C1S625900534503
Chip1Stop Res Thick Film 0805 4.7K Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 117
  • 100 $0.0069
$0.0069 Buy Now

CAD Models for MCR10EZPF4701 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCR10EZPF4701 by ROHM Semiconductor

MCR10EZPF4701
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
ROHM Semiconductor
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IATF 16949
Resistance
4700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. MCR10EZPF4701
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for MCR10EZPF4701

This table gives cross-reference parts and alternative options found for MCR10EZPF4701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZPF4701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR10EZHF4701 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor MCR10EZPF4701 vs MCR10EZHF4701
WCR-WCR0805LF-4701-F-P-LT Fixed Resistor, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors MCR10EZPF4701 vs WCR-WCR0805LF-4701-F-P-LT
0805S8F4701T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd MCR10EZPF4701 vs 0805S8F4701T5E
RMGW20K472FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10EZPF4701 vs RMGW20K472FTP
RMC20K472FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10EZPF4701 vs RMC20K472FB
RMC20K472FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10EZPF4701 vs RMC20K472FTP
WCR0805-4K7FI RESISTOR, 0.125W, 1%, 100ppm, 4700ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components MCR10EZPF4701 vs WCR0805-4K7FI
ERJ6ENF4701V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components MCR10EZPF4701 vs ERJ6ENF4701V
RMC1/10K4701FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc MCR10EZPF4701 vs RMC1/10K4701FB
RMGW20K472FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10EZPF4701 vs RMGW20K472FB

Related Parts for MCR10EZPF4701

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR10EZPF4701 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR10EZPF4701 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR10EZPF4701 would you like to use for your alert(s)?
  • Please alert me when MCR10EZPF4701 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR10EZPF4701 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR10EZPF4701 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR10EZPF4701 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR10EZPF4701.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR10EZPF4701 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: