Part Details for MCR10EZPF1200 by ROHM Semiconductor
Overview of MCR10EZPF1200 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZPF1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82119946
|
Verical | Res Thick Film 0805 120 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 2874 Package Multiple: 1 Date Code: 2415 | Americas - 4900 |
|
$0.0109 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 120 OHM, SURFACE MOUNT, 0805 | 818 |
|
$0.0420 / $0.0672 | Buy Now |
DISTI #
MCR10EZPF1200
|
Avnet Asia | Res Thick Film 0805 120 Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R (Alt: MCR10EZPF1200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625900533744
|
Chip1Stop | Res Thick Film 0805 120 Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4900 |
|
$0.0087 / $0.0194 | Buy Now |
Part Details for MCR10EZPF1200
MCR10EZPF1200 CAD Models
MCR10EZPF1200 Part Data Attributes
|
MCR10EZPF1200
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZPF1200
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZPF1200
This table gives cross-reference parts and alternative options found for MCR10EZPF1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZPF1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K1200FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | MCR10EZPF1200 vs RMC1/10K1200FTP |
RMSW20K121FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10EZPF1200 vs RMSW20K121FB |
WCR-WCR0805LF-1200-F-P-LT | Fixed Resistor, 0.125W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCR10EZPF1200 vs WCR-WCR0805LF-1200-F-P-LT |
PWC0805-120RF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 120ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MCR10EZPF1200 vs PWC0805-120RF |
MC0.1W08051%120RFR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | MCR10EZPF1200 vs MC0.1W08051%120RFR |
ERJ6ENF1200V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | MCR10EZPF1200 vs ERJ6ENF1200V |
TRR10EZPF1200 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10EZPF1200 vs TRR10EZPF1200 |
RMC20K1200FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10EZPF1200 vs RMC20K1200FB |
MCR10FZHF1200 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 120ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10EZPF1200 vs MCR10FZHF1200 |
SFR10EZPF1200 | Fixed Resistor, CHIP | ROHM Semiconductor | MCR10EZPF1200 vs SFR10EZPF1200 |