MCR10EZPD16R2
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of MCR10EZPD16R2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCR10EZPD16R2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR10EZPD16R2 by ROHM Semiconductor

MCR10EZPD16R2
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
16.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. MCR10EZPD16R2
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for MCR10EZPD16R2

This table gives cross-reference parts and alternative options found for MCR10EZPD16R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZPD16R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMGW20K16R2DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10EZPD16R2 vs RMGW20K16R2DB
RCS2012D16R2CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics MCR10EZPD16R2 vs RCS2012D16R2CS
RMC1/10K16R2DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10EZPD16R2 vs RMC1/10K16R2DTP
RMC20K16R2DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10EZPD16R2 vs RMC20K16R2DB
PWC-PWC0805LF-16R2-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TT Electronics Resistors MCR10EZPD16R2 vs PWC-PWC0805LF-16R2-D
ERJU06D16R2V Fixed Resistor, Panasonic Electronic Components MCR10EZPD16R2 vs ERJU06D16R2V
ERJ6RED16R2V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components MCR10EZPD16R2 vs ERJ6RED16R2V
RMSW20K16R2DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10EZPD16R2 vs RMSW20K16R2DB
RMC1/10K16R2DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR10EZPD16R2 vs RMC1/10K16R2DB
PWC-PWC0805-16R2-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors MCR10EZPD16R2 vs PWC-PWC0805-16R2-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR10EZPD16R2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR10EZPD16R2 by ROHM Semiconductor

  • Please alert me when MCR10EZPD16R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR10EZPD16R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR10EZPD16R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR10EZPD16R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR10EZPD16R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR10EZPD16R2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: