Part Details for MCR10EZPD12R7 by ROHM Semiconductor
Overview of MCR10EZPD12R7 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR10EZPD12R7
MCR10EZPD12R7 CAD Models
MCR10EZPD12R7 Part Data Attributes
|
MCR10EZPD12R7
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZPD12R7
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZPD12R7
This table gives cross-reference parts and alternative options found for MCR10EZPD12R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZPD12R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC-PWC0805-12R7-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCR10EZPD12R7 vs PWC-PWC0805-12R7-D |
ERJ6RED12R7V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | MCR10EZPD12R7 vs ERJ6RED12R7V |
RMSW20K12R7DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10EZPD12R7 vs RMSW20K12R7DB |
PWC-PWC0805LF-12R7-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TT Electronics Resistors | MCR10EZPD12R7 vs PWC-PWC0805LF-12R7-D |
PWC0805-12R7D | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 12.7ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MCR10EZPD12R7 vs PWC0805-12R7D |
RMGW20K12R7DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10EZPD12R7 vs RMGW20K12R7DB |
RCS2012D12R7AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MCR10EZPD12R7 vs RCS2012D12R7AS |
RMC1/10K12R7DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10EZPD12R7 vs RMC1/10K12R7DTP |
ERJU06D12R7V | Fixed Resistor, | Panasonic Electronic Components | MCR10EZPD12R7 vs ERJU06D12R7V |
PWC0805-12R7D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCR10EZPD12R7 vs PWC0805-12R7D |