Part Details for MCR10EZHMJ000 by ROHM Semiconductor
Overview of MCR10EZHMJ000 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCR10EZHMJ000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18462 |
|
RFQ | ||
|
Quest Components | JUMPER, 0 OHM, SURFACE MOUNT, 0805 | 90131 |
|
$0.0026 / $0.0160 | Buy Now |
|
Quest Components | JUMPER, 0 OHM, SURFACE MOUNT, 0805 | 14769 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | JUMPER, 0 OHM, SURFACE MOUNT, 0805 | 1160 |
|
$0.0100 / $0.0300 | Buy Now |
|
Quest Components | JUMPER, 0 OHM, SURFACE MOUNT, 0805 | 1830 |
|
$0.0190 / $0.0570 | Buy Now |
|
Quest Components | JUMPER, 0 OHM, SURFACE MOUNT, 0805 | 12000 |
|
$0.0278 / $0.1390 | Buy Now |
|
Quest Components | JUMPER, 0 OHM, SURFACE MOUNT, 0805 | 3992 |
|
$0.0090 / $0.0450 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2500 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MCR10EZHMJ000
MCR10EZHMJ000 CAD Models
MCR10EZHMJ000 Part Data Attributes:
|
MCR10EZHMJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZHMJ000
ROHM Semiconductor
Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCR10EZHMJ000
This table gives cross-reference parts and alternative options found for MCR10EZHMJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHMJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR10EZPJ000 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10EZHMJ000 vs SFR10EZPJ000 |
MCR10QZHJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, 5% +/-Tol, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10EZHMJ000 vs MCR10QZHJ000 |
TRR10EZPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10EZHMJ000 vs TRR10EZPJ000 |
WCR0805-R005JI | Fixed Resistor, Thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCR10EZHMJ000 vs WCR0805-R005JI |
MP003592 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SPC Multicomp | MCR10EZHMJ000 vs MP003592 |
WCR-WCR0805LF-R000-J-P-LT | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCR10EZHMJ000 vs WCR-WCR0805LF-R000-J-P-LT |