Part Details for MCR10EZHJ751 by ROHM Semiconductor
Overview of MCR10EZHJ751 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZHJ751
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 75938 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | Resistor, Thick Film, 750 Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 9435 |
|
$0.0204 / $0.0628 | Buy Now |
|
Quest Components | Resistor, Thick Film, 750 Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 48846 |
|
$0.0048 / $0.0360 | Buy Now |
|
Quest Components | Resistor, Thick Film, 750 Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 7904 |
|
$0.2145 / $0.9750 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2400 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MCR10EZHJ751
MCR10EZHJ751 CAD Models
MCR10EZHJ751 Part Data Attributes
|
MCR10EZHJ751
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZHJ751
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR10(J TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZHJ751
This table gives cross-reference parts and alternative options found for MCR10EZHJ751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHJ751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC20-751JTE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10EZHJ751 vs RMC20-751JTE |
MCR10FZHJ751 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 750ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10EZHJ751 vs MCR10FZHJ751 |
ERJ6GEYJ751V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR10EZHJ751 vs ERJ6GEYJ751V |