Part Details for MCR10EZHJ160 by ROHM Semiconductor
Overview of MCR10EZHJ160 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR10EZHJ160
MCR10EZHJ160 CAD Models
MCR10EZHJ160 Part Data Attributes
|
MCR10EZHJ160
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZHJ160
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR10(J TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZHJ160
This table gives cross-reference parts and alternative options found for MCR10EZHJ160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHJ160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAJ0160C5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ160 vs 0805WAJ0160C5E |
RMC20-160JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10EZHJ160 vs RMC20-160JTP |
0805S8J0160BA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ160 vs 0805S8J0160BA |
0805S8J0160TCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ160 vs 0805S8J0160TCE |
0805S8J0160TD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ160 vs 0805S8J0160TD |
HQ05S8J0160T5E | Fixed Resistor, 0.125W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ160 vs HQ05S8J0160T5E |
0805S8J0160C2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ160 vs 0805S8J0160C2E |
0805S8J0160CAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ160 vs 0805S8J0160CAE |
0805WAJ0160B2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ160 vs 0805WAJ0160B2 |
0805S8J0160B1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHJ160 vs 0805S8J0160B1 |