Part Details for MCR10ERTJ000 by ROHM Semiconductor
Overview of MCR10ERTJ000 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR10ERTJ000
MCR10ERTJ000 CAD Models
MCR10ERTJ000 Part Data Attributes
|
MCR10ERTJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10ERTJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCR10ERTJ000
This table gives cross-reference parts and alternative options found for MCR10ERTJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10ERTJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0805-8W-000T | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | MCR10ERTJ000 vs CR0805-8W-000T |
CRCW08050000Z0EC | Vishay Intertechnologies | $0.0097 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCR10ERTJ000 vs CRCW08050000Z0EC |
CRCW08050000Z0EB | Vishay Intertechnologies | $0.0069 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCR10ERTJ000 vs CRCW08050000Z0EB |
CR21-0000-ZL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | MCR10ERTJ000 vs CR21-0000-ZL |
CR0805-10W-000T-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, 150V, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | MCR10ERTJ000 vs CR0805-10W-000T-13 |
ASC0805-R000T5 | TT Electronics Welwyn Components | Check for Price | JUMPER, 0.125W, 0ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | MCR10ERTJ000 vs ASC0805-R000T5 |
WR08X000PBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCR10ERTJ000 vs WR08X000PBL |
RCA08050000ZSEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP | MCR10ERTJ000 vs RCA08050000ZSEC |
RC2012J000AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCR10ERTJ000 vs RC2012J000AS |
CR100000F | MERITEK Electronics Corporation | Check for Price | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | MCR10ERTJ000 vs CR100000F |