There are no models available for this part yet.
Overview of MCR10ERTD1202 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MCR10ERTD1202 by ROHM Semiconductor
Part Data Attributes for MCR10ERTD1202 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
TS 16949
|
Resistance
|
12000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for MCR10ERTD1202
This table gives cross-reference parts and alternative options found for MCR10ERTD1202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10ERTD1202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0805DTC12K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR10ERTD1202 vs RGC0805DTC12K0 |
AC0805DRE0712KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCR10ERTD1202 vs AC0805DRE0712KL |
RK73G2ATTDB1202D | RES,SMT,THICK FILM,12K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | MCR10ERTD1202 vs RK73G2ATTDB1202D |
RK73G2ALTDD1202D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MCR10ERTD1202 vs RK73G2ALTDD1202D |
RK73G2ALTEB1202D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | MCR10ERTD1202 vs RK73G2ALTEB1202D |
CR-05DE6---12K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | MCR10ERTD1202 vs CR-05DE6---12K |
RK73G2ATTP1202D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCR10ERTD1202 vs RK73G2ATTP1202D |
RK73G2ALTPD1202D | RES,SMT,THICK FILM,12K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | MCR10ERTD1202 vs RK73G2ALTPD1202D |
RE0805DRE0712KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCR10ERTD1202 vs RE0805DRE0712KL |
RK73G2ALTDB1202D | RES,SMT,THICK FILM,12K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | MCR10ERTD1202 vs RK73G2ALTDB1202D |