Part Details for MCR100JZH513 by ROHM Semiconductor
Overview of MCR100JZH513 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR100JZH513
MCR100JZH513 CAD Models
MCR100JZH513 Part Data Attributes
|
MCR100JZH513
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR100JZH513
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MCR100JZH513
This table gives cross-reference parts and alternative options found for MCR100JZH513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR100JZH513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1FM513V | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | MCR100JZH513 vs TSR1FM513V |
RPC251251K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR100JZH513 vs RPC251251K5%R |
RM25J513BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MCR100JZH513 vs RM25J513BP |
CR2512-JW-513E | RESISTOR, 1W, 5%, 200ppm, 51000ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | MCR100JZH513 vs CR2512-JW-513E |
RC1000T513JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | MCR100JZH513 vs RC1000T513JT |