Part Details for MCR03QZHJ513 by ROHM Semiconductor
Overview of MCR03QZHJ513 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03QZHJ513
MCR03QZHJ513 CAD Models
MCR03QZHJ513 Part Data Attributes
|
MCR03QZHJ513
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03QZHJ513
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03(J,200PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03QZHJ513
This table gives cross-reference parts and alternative options found for MCR03QZHJ513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03QZHJ513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JGTB513J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03QZHJ513 vs RK73B1JGTB513J |
0603WGJ0513BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03QZHJ513 vs 0603WGJ0513BCE |
0603SAJ0513CDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03QZHJ513 vs 0603SAJ0513CDE |
0603WGJ0513B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03QZHJ513 vs 0603WGJ0513B5E |
NRC06J513TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | MCR03QZHJ513 vs NRC06J513TR10F |
WR06X513JG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | MCR03QZHJ513 vs WR06X513JG |
0603SAJ0513B1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03QZHJ513 vs 0603SAJ0513B1E |
FWF03JT-513 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03QZHJ513 vs FWF03JT-513 |
FPF03JV-513 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03QZHJ513 vs FPF03JV-513 |
RK73A1JTTPD513J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCR03QZHJ513 vs RK73A1JTTPD513J |