Part Details for MCR03QZHJ202 by ROHM Semiconductor
Overview of MCR03QZHJ202 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03QZHJ202
MCR03QZHJ202 CAD Models
MCR03QZHJ202 Part Data Attributes
|
MCR03QZHJ202
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03QZHJ202
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03(J,200PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03QZHJ202
This table gives cross-reference parts and alternative options found for MCR03QZHJ202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03QZHJ202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-202JW | Fixed Resistor | ASJ Holdings Limited | MCR03QZHJ202 vs CR16-202JW |
0603WGJ0202BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03QZHJ202 vs 0603WGJ0202BCE |
RK73K1JGTP202J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03QZHJ202 vs RK73K1JGTP202J |
0603SAJ0202TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03QZHJ202 vs 0603SAJ0202TAE |
RK73B1JTTE202J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03QZHJ202 vs RK73B1JTTE202J |
0603WGJ0202CA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03QZHJ202 vs 0603WGJ0202CA |
WR06X202JBR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR03QZHJ202 vs WR06X202JBR |
TSR3GAJ202V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | MCR03QZHJ202 vs TSR3GAJ202V |
CRG0603-Q-202JT | Fixed Resistor, 0.1W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | MCR03QZHJ202 vs CRG0603-Q-202JT |
0603WGJ0202TBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03QZHJ202 vs 0603WGJ0202TBE |