Part Details for MCR03QZHFX5761 by ROHM Semiconductor
Overview of MCR03QZHFX5761 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03QZHFX5761
MCR03QZHFX5761 CAD Models
MCR03QZHFX5761 Part Data Attributes
|
MCR03QZHFX5761
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03QZHFX5761
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03(FX,E-96) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03QZHFX5761
This table gives cross-reference parts and alternative options found for MCR03QZHFX5761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03QZHFX5761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC115C5761FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Jaro Components Inc | MCR03QZHFX5761 vs RC115C5761FT |
MCR03EZHFX5761 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03QZHFX5761 vs MCR03EZHFX5761 |
CR10-5761F-D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 5760ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | MCR03QZHFX5761 vs CR10-5761F-D |
9C06031A5761FKHF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | MCR03QZHFX5761 vs 9C06031A5761FKHF4 |
RM06F5761BP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCR03QZHFX5761 vs RM06F5761BP |
RC03F5761 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Skywell Technology Inc | MCR03QZHFX5761 vs RC03F5761 |
CR0603F5761T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | New Sincere Electronics Co Ltd | MCR03QZHFX5761 vs CR0603F5761T1LF |