Part Details for MCR03QZHFX38R3 by ROHM Semiconductor
Overview of MCR03QZHFX38R3 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03QZHFX38R3
MCR03QZHFX38R3 CAD Models
MCR03QZHFX38R3 Part Data Attributes
|
MCR03QZHFX38R3
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03QZHFX38R3
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03(FX,E-96) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03QZHFX38R3
This table gives cross-reference parts and alternative options found for MCR03QZHFX38R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03QZHFX38R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C06031A38R3FKHF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | MCR03QZHFX38R3 vs 9C06031A38R3FKHF4 |
CR0603F38R3T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | New Sincere Electronics Co Ltd | MCR03QZHFX38R3 vs CR0603F38R3T1LF |
RM06FT38R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | MCR03QZHFX38R3 vs RM06FT38R3 |
RC115T38R3FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Jaro Components Inc | MCR03QZHFX38R3 vs RC115T38R3FT-P |
RC115C38R3FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Jaro Components Inc | MCR03QZHFX38R3 vs RC115C38R3FT-P |
WCR060338R3FPLT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | MCR03QZHFX38R3 vs WCR060338R3FPLT |
RPC1638R3F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603, | Dubilier | MCR03QZHFX38R3 vs RPC1638R3F |
RM06FB38R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | MCR03QZHFX38R3 vs RM06FB38R3 |
RM06FBN38R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCR03QZHFX38R3 vs RM06FBN38R3 |
FCR03FT-38R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03QZHFX38R3 vs FCR03FT-38R3 |