Part Details for MCR03QZHF36R0 by ROHM Semiconductor
Overview of MCR03QZHF36R0 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03QZHF36R0
MCR03QZHF36R0 CAD Models
MCR03QZHF36R0 Part Data Attributes
|
MCR03QZHF36R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03QZHF36R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Resin Coated | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03QZHF36R0
This table gives cross-reference parts and alternative options found for MCR03QZHF36R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03QZHF36R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0603FT36R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03QZHF36R0 vs RPC0603FT36R0 |
MC0063W0603136R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | SPC Multicomp | MCR03QZHF36R0 vs MC0063W0603136R |
MCR03EZHF36R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03QZHF36R0 vs MCR03EZHF36R0 |
MCR03FZHF360 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | ROHM Semiconductor | MCR03QZHF36R0 vs MCR03FZHF360 |
PWR03FTFX0360 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MCR03QZHF36R0 vs PWR03FTFX0360 |
MCR03FZHF36R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03QZHF36R0 vs MCR03FZHF36R0 |
MCR03PZHIF36R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03QZHF36R0 vs MCR03PZHIF36R0 |
MCR03QZHF360 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | ROHM Semiconductor | MCR03QZHF36R0 vs MCR03QZHF360 |
MCR03EZHF360 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | ROHM Semiconductor | MCR03QZHF36R0 vs MCR03EZHF360 |